The D4G1205N is a 6-deck, 2-pole rotary switch from Electroswitch. It features adjustable index stops and a panel mount. The switch has a silver-plated brass contact material and can withstand 115V AC. The D4 series switch has a DC rated voltage of 28V and is suitable for use in various applications.
Electroswitch D4G1205N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Series | D4 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D4G1205N to view detailed technical specifications.
No datasheet is available for this part.