Electroswitch D7G0408N-9613 technical specifications.
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.25A |
| Index Stops | Adjustable |
| Number of Decks | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 8 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D7G0408N-9613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.