
17-position, single-pole, single-deck rotary switch with a 20° index angle and adjustable index stops. Features silver-plated brass contacts and a brass actuator with a 47.63mm length. Rated for 2.25A current, 115V AC maximum, and 28V DC maximum. Designed for panel mounting with solder termination and a straight orientation. Illuminated actuator for enhanced visibility.
Electroswitch D8G0117N technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.25A |
| Depth | 0.542inch |
| Illumination Type | Illuminated |
| Index Angle | 20° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D8 |
| Termination | Solder |
| Throw Configuration | SP17T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D8G0117N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
