Electroswitch D9G-499 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 9A |
| Index Angle | 15° |
| Index Stops | Adjustable |
| Number of Positions | 24 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D9G-499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.