Illuminated rotary switch featuring 2 decks and 2 poles per deck, offering 23 non-shorting positions with a 15° index angle. Rated for 250mA current and 115V AC / 28V DC, this panel-mount switch utilizes brass contacts with silver plating and solder termination. Adjustable index stops and a mechanical life of 25,000 cycles are included.
Electroswitch D9G0223N technical specifications.
| Actuator Length | 47.63mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 1.042inch |
| Illumination Type | Illuminated |
| Index Angle | 15° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 23 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | D9 |
| Termination | Solder |
| Throw Configuration | SP23T, DP23T |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D9G0223N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
