Electroswitch D9G0423N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1.5A |
| Diameter | 6.35mm |
| Index Angle | 15° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | D9 |
| Termination | Solder |
| Throw Configuration | SP23T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch D9G0423N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.