
Electroswitch E3G0402N-1 technical specifications.
| Actuator Style | Round Shaft |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 47.62 |
| Actuator Diameter (mm) | 6.35 |
| Thread Length (mm) | 9.52 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 33.34 |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 1.5@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Cage Code | 82121 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Electroswitch E3G0402N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.