Illuminated rotary switch featuring 3 positions and 6 poles, with 3 poles per deck across 2 decks. Offers a 30° index angle and fixed stops for precise operation. Rated for 500mA at 115VAC and 28VDC, with silver-plated brass contacts and a brass actuator. Panel-mount design with lug termination and a mechanical life of 25,000 cycles.
Electroswitch E3G0603N-2 technical specifications.
| Actuator Length | 47.62mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 500mA |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 6 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | E3 |
| Termination | Lug |
| Throw Configuration | 3P3T, 6P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch E3G0603N-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.