Electroswitch E4-7 technical specifications.
| Index Angle | 20° |
| Lead Free | Lead Free |
| Number of Decks | 6 |
| Number of Positions | 17 |
| Reach SVHC Compliant | Unknown |
| Series | E4 |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch E4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
