
Eight-position, two-pole rotary switch featuring non-shorting silver contacts and a 20° index angle with adjustable stops. This panel-mount switch offers a 11A current rating, 115V AC maximum voltage, and 28V DC rated voltage, with a mechanical life of 25,000 cycles. The single-deck design utilizes ceramic insulation and lug termination for reliable operation.
Electroswitch E4C0208N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 11A |
| Depth | 1.223inch |
| Index Angle | 20° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | E4 |
| Termination | Lug |
| Throw Configuration | DP8T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch E4C0208N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.