This rotary switch offers 5 positions with 3 poles per deck, featuring a 3P5T throw configuration. It boasts silver contacts with silver plating and a 9A current rating at 115V AC or 28V DC. The switch includes an adjustable index with a 20° index angle and a mechanical life of 25,000 cycles. Constructed with ceramic insulation and lug termination, it is designed for panel mounting and is lead-free.
Electroswitch E4C0305N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 9A |
| Depth | 1.223inch |
| Height | 71.4mm |
| Index Angle | 20° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | E4 |
| Termination | Lug |
| Throw Configuration | 3P5T |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Width | 47.6mm |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch E4C0305N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.