
2-deck, 3-pole rotary switch featuring 5 positions per deck with adjustable index stops. Offers 3 poles per deck and a 6-pole total configuration. Silver contacts with silver plating ensure reliable, non-shorting operation. Rated for 11A current and up to 115V AC / 28V DC. Ceramic insulation and a 25,000 cycle mechanical life provide durability.
Electroswitch E4C0605N technical specifications.
| Actuator Length | 47.63mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 11A |
| Depth | 2.348inch |
| Diameter | 6.35mm |
| Index Angle | 20° |
| Index Stops | Adjustable |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | E4 |
| Termination | Lug |
| Throw Configuration | 3P5T, 6P5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch E4C0605N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
