Electroswitch M5D0112N-A technical specifications.
| Actuator Length | 11.11mm |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 2.5A |
| Depth | 0.92inch |
| Diameter | 25.4mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Series | M5 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch M5D0112N-A to view detailed technical specifications.
No datasheet is available for this part.