Electroswitch M5D0312N-A technical specifications.
| Actuator Length | 11.11mm |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Series | M5 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch M5D0312N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.