Electroswitch PB-12300CQ technical specifications.
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PB-12300CQ to view detailed technical specifications.
No datasheet is available for this part.