
SPDT maintained pushbutton switch with a round plunger actuator, featuring a 6A at 250VAC / 28VDC rating and a 125VAC voltage rating. This panel-mount component offers solder lug termination and a straight orientation. Constructed with a DIALLYL PHTHALATE body and silver contacts, it boasts an electrical life of 100,000 cycles and is UL and CSA approved. The black actuator measures 4mm in length.
Electroswitch PB-12311ZQ technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Package/Case | 200 |
| Color | Black |
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PB-12311ZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
