Electroswitch PB-12600ZQ technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 6A |
| Diameter | 8.74mm |
| Electrical Life | 60000Cycles |
| Height | 34.4mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PB-12600ZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.