Electroswitch PB-12612Z3B technical specifications.
| Actuator Color | White |
| Actuator Length | 4mm |
| Actuator Type | Round, Button |
| Contact Material | Brass, Nickel, Gold |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PB-12612Z3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.