Electroswitch PB-12623CG technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch PB-12623CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.