Electroswitch PS8-131B technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 60000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Electroswitch PS8-131B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.