
Electroswitch SA1BW20 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.57mm |
| Current Rating | 500mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | SA |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch SA1BW20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.