
Electroswitch SW53AA1 technical specifications.
| Body Material | Copper, Gold |
| Color | Red |
| Diameter | 0.25inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch SW53AA1 to view detailed technical specifications.
No datasheet is available for this part.