
Electroswitch T8203 technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Polyamide |
| Current Rating | 500mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | T8000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Electroswitch T8203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
