Electroswitch W-KN-18 technical specifications.
| Color | Black |
| Height | 0.24inch |
| Illumination Type | Non-Illuminated |
| Length | 0.45inch |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Electroswitch W-KN-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.