Eledis 1B11-N2F4H9AE technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | PC Mount |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Eledis 1B11-N2F4H9AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
