Eledis 1B11-NF4V9AE technical specifications.
| Actuator Length | 12.7mm |
| Contact Current Rating | 400mA |
| Contact Material | Gold |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Eledis 1B11-NF4V9AE to view detailed technical specifications.
No datasheet is available for this part.