Eledis SED1UI-2 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 maker |
| Current Rating | 20mA |
| Ratings | IP40 |
| Switching Voltage | 20V |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Eledis SED1UI-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
