Elenco SP-1A technical specifications.
| Height | 1inch |
| Length | 8.75inch |
| Mount | Solder |
| Weight | 0.246lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Elenco SP-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
