Elesta SGR282ZK 18VDC technical specifications.
| Type | PCB Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 8A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 18V |
| Maximum Pick-Up Voltage | 1.8VDC |
| Coil Current | 38.9mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 462Ohm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 2kVA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SGR282ZK 18VDC to view detailed technical specifications.
No datasheet is available for this part.