This 4-form-A relay features a contact arrangement of 4PST-NO|SPST-NO|SPST-NC and a contact form of 4 Form A|1 Form A|1 Form B. It operates at a DC coil voltage of 12VDC and a coil current of 109mA with a coil resistance of 110R. The relay has a maximum pick-up voltage of 8.4VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 480V and a maximum DC switching voltage of 250V with a maximum switching current of 16(NO)/6(NC). The relay is mounted through a hole and features a termination style of PC Pin with 22 number of terminals. It has a non-latching relay construction with an operate time of 18 and is packaged in a dust cover. The relay is not equipped with a coil suppression diode or a push to test button and operates within a temperature range of -40 to 70C.
Elesta SIP 512 12VDC technical specifications.
| Contact Arrangement | 4PST-NO|SPST-NO|SPST-NC |
| Contact Form | 4 Form A|1 Form A|1 Form B |
| DC Coil Voltage | 12V |
| Coil Current | 109mA |
| Coil Resistance | 110Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 480V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 16(NO)/6(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 22 |
| Relay Construction | Non-Latching |
| Operate Time | 18ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIP 512 12VDC to view detailed technical specifications.
No datasheet is available for this part.