Elesta SIR 222P 5VDC technical specifications.
| Contact Arrangement | DPST-NO|DPST-NC |
| Contact Form | 2 Form A|2 Form B |
| DC Coil Voltage | 5V |
| Coil Current | 151mA |
| Coil Resistance | 33Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 480V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 12(NO)/6(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIR 222P 5VDC to view detailed technical specifications.
No datasheet is available for this part.