This is a 3PST-NO 5PST-NC electromechanical relay with a 110VDC coil and 6.8mA current rating. It has a maximum switching voltage of 250VAC and a maximum switching power of 2.5kVA. The relay is constructed with a non-latching mechanism and has a maximum operating temperature range of -40°C to 70°C. It is mounted through a hole and has 18 terminals. The relay does not have a coil suppression diode or a push-to-test button.
Elesta SIR352-110VDC technical specifications.
| Contact Arrangement | 3PST-NO|5PST-NC |
| Contact Form | 3 Form A|5 Form C |
| DC Coil Voltage | 110V |
| Coil Current | 6.8mA |
| Coil Resistance | 9.25KOhm |
| Maximum Pick-Up Voltage | 77VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 18 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIR352-110VDC to view detailed technical specifications.
No datasheet is available for this part.