This 3PST-NO 5PST-NC electromechanical relay from Elesta features a non-latching relay construction and a maximum switching power of 2.5kVA. It has a contact arrangement of 3PST-NO and 5PST-NC, with a contact form of 3 Form A and 5 Form C. The relay operates at a maximum switching current of 10A and a maximum switching voltage of 250VAC. It has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C.
Elesta SIR352-12VDC technical specifications.
| Contact Arrangement | 3PST-NO|5PST-NC |
| Contact Form | 3 Form A|5 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 109mA |
| Coil Resistance | 110Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 18 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIR352-12VDC to view detailed technical specifications.
No datasheet is available for this part.