Elesta SIR352-24VDC technical specifications.
| Contact Arrangement | 3PST-NO|5PST-NC |
| Contact Form | 3 Form A|5 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 54.5mA |
| Coil Resistance | 440Ohm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 18 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIR352-24VDC to view detailed technical specifications.
No datasheet is available for this part.