The SIR352-48VDC relay from Elesta features a 3-form-A and 5-form-C contact arrangement with a maximum switching voltage of 250VAC and current of 10A. The relay has a non-latching construction and operates at temperatures between -40°C and 70°C. It is designed for through-hole mounting with a PC pin termination style and 18 terminals.
Elesta SIR352-48VDC technical specifications.
| Contact Arrangement | 3PST-NO|5PST-NC |
| Contact Form | 3 Form A|5 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 27.2mA |
| Coil Resistance | 1.76KOhm |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 18 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIR352-48VDC to view detailed technical specifications.
No datasheet is available for this part.