The SIR442-110VDC is a 4-form-A relay with a contact arrangement of 4PST-NO and 4PST-NC. It has a DC coil voltage of 110VDC and a coil current of 6.8mA. The coil resistance is 9.25Kohm. The relay has a maximum pick-up voltage of 77VDC and a minimum dropout voltage of 11VDC. It can switch up to 250VAC and 10A. The relay is constructed with a non-latching mechanism and has a operate time of 15ms. It is available in a DIP package and is designed for through-hole mounting. The operating temperature range is -40 to 70 degrees Celsius.
Elesta SIR442-110VDC technical specifications.
| Contact Arrangement | 4PST-NO|4PST-NC |
| Contact Form | 4 Form A|4 Form B |
| DC Coil Voltage | 110V |
| Coil Current | 6.8mA |
| Coil Resistance | 9.25KOhm |
| Maximum Pick-Up Voltage | 77VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 18 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIR442-110VDC to view detailed technical specifications.
No datasheet is available for this part.