The SIR442-12VDC is a 12VDC 4-Form-A/B SPST-NO/NC relay with a DIP-18 package and through hole mounting. It has a maximum switching power of 2.5kVA and a maximum switching current of 10A. The relay operates within a temperature range of -40°C to 70°C and has a maximum switching voltage of 250VAC. It is a non-latching relay with a 15ms operate time.
Elesta SIR442-12VDC technical specifications.
| Contact Arrangement | 4PST-NO|4PST-NC |
| Contact Form | 4 Form A|4 Form B |
| DC Coil Voltage | 12V |
| Coil Current | 109mA |
| Coil Resistance | 110Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 18 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIR442-12VDC to view detailed technical specifications.
No datasheet is available for this part.