The SIR442-48VDC relay from Elesta features a 4PST-NO and 4PST-NC contact arrangement, with a maximum switching current of 10A and a maximum switching power of 2.5kVA. It has a 48VDC coil voltage and a coil current of 27.2mA. The relay operates within a temperature range of -40°C to 70°C and is suitable for through-hole mounting. It has a DIP package type and does not include a coil suppression diode or a push-to-test button.
Elesta SIR442-48VDC technical specifications.
| Contact Arrangement | 4PST-NO|4PST-NC |
| Contact Form | 4 Form A|4 Form B |
| DC Coil Voltage | 48V |
| Coil Current | 27.2mA |
| Coil Resistance | 1.76KOhm |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 18 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIR442-48VDC to view detailed technical specifications.
No datasheet is available for this part.