The SIR442-60VDC is a 4PST-NO/4PST-NC electromechanical relay with a 60VDC coil voltage and 11.8mA coil current. It has a maximum switching power of 2.5kVA and can operate in temperatures ranging from -40°C to 70°C. The relay is constructed with a non-latching design and has a 15ms operate time. It is available in a DIP-18 package with PC pin termination and can be mounted through a hole.
Elesta SIR442-60VDC technical specifications.
| Contact Arrangement | 4PST-NO|4PST-NC |
| Contact Form | 4 Form A|4 Form B |
| DC Coil Voltage | 60V |
| Coil Current | 11.8mA |
| Coil Resistance | 2.75KOhm |
| Maximum Pick-Up Voltage | 42VDC |
| Minimum Dropout Voltage | 6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 18 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIR442-60VDC to view detailed technical specifications.
No datasheet is available for this part.