Elesta SIS 212 60VDC technical specifications.
| Contact Arrangement | DPST-NO|SPST-NC |
| Contact Form | 2 Form A|1 Form B |
| DC Coil Voltage | 60V |
| Coil Current | 10mA |
| Coil Resistance | 6KOhm |
| Maximum Pick-Up Voltage | 42VDC |
| Minimum Dropout Voltage | 6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 6A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIS 212 60VDC to view detailed technical specifications.
No datasheet is available for this part.