Elesta SIS 312 9VDC technical specifications.
| Contact Arrangement | 3PST-NO|SPST-NC |
| Contact Form | 3 Form A|1 Form B |
| DC Coil Voltage | 9V |
| Coil Current | 56.2mA |
| Coil Resistance | 160Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 6A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Elesta SIS 312 9VDC to view detailed technical specifications.
No datasheet is available for this part.