Elesta SRD-SGR2 technical specifications.
| Current Rating | 16A |
| Number of Contacts | 8 |
| Operating Supply Voltage | 300V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Elesta SRD-SGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
