Elesta SRD-SIM4 technical specifications.
| Current Rating | 8A |
| Number of Contacts | 10 |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Elesta SRD-SIM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
