The EN29LV800CT-70TIP is an industrial-grade flash memory IC with 524288 words of storage capacity. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 48 terminals and is packaged in a TSOP1 configuration. It can handle a maximum supply voltage of 3.6V and a maximum supply current of 0.02A. The IC has a maximum access time of 70 units and a maximum standby current of 0.000005A.
Elite Semiconductor EN29LV800CT-70TIP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elite Semiconductor EN29LV800CT-70TIP to view detailed technical specifications.
No datasheet is available for this part.