This industrial-grade flash memory IC features a 48-terminal package and operates within a temperature range of -40°C to 85°C. It is designed for parallel access and has a memory capacity of 134M words. The device is powered by a supply voltage of 3.3V to 3.6V. The TSOP1 package type provides a compact footprint for surface-mount applications.
Elite Semiconductor F59L1G81LA-25TIG2Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elite Semiconductor F59L1G81LA-25TIG2Y to view detailed technical specifications.
No datasheet is available for this part.