Elite Semiconductor
M24L16161DA-70BEG
Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, BGA-48
Quick Jump:
Technical Specifications
Elite Semiconductor M24L16161DA-70BEG technical specifications.
General
Number of Terminals
48
Terminal Position
BOTTOM
JEDEC Package Code
R-PBGA-B48
Width
6
Length
8
Number of Functions
1
Supply Voltage-Nom (Vsup)
3
Supply Voltage-Max (Vsup)
3.3
Supply Voltage-Min (Vsup)
2.7
Number of Words
1048576
Number of Words Code
1000000
Memory IC Type
PSEUDO STATIC RAM
Parallel/Serial
PARALLEL
Access Time-Max
70
Compliance
REACH
unknown
Military Spec
False
Datasheet
Elite Semiconductor M24L16161DA-70BEG Datasheet
Download the complete datasheet for Elite Semiconductor M24L16161DA-70BEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.