ELK Products 1213 technical specifications.
| Height | 1.75inch |
| Length | 4inch |
| Mount | Sealed |
| Weight | 1.2908lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for ELK Products 1213 to view detailed technical specifications.
No datasheet is available for this part.