ELK Products is a manufacturer of electronic components and systems, specializing in security, audio, and home automation solutions.

SEALED LEAD ACID BATTERY; 12V; 1.3AH CAPACITY
SECURITY TRANSFORMER 24V 40VA W/GRND & CIR BRKR
RELAY, MODULE, DPDT, 10A, 12VDC TO 24VDC; Contact Configuration:DPDT; Load Current:10A; Relay Mounting:Panel; Relay Terminals:Screw; Operating Voltage Min:12VDC; Operating Voltage Max:24VDC; Switching Mode:-; Product Range:-
ELK Products Recordable Voice Module and Siren, Operating Voltage: 9-14 VDC, Adjustable Current Draw: .25-1.8 A, Low Current Triggers: 9-14 VDC at 30 mA, Sound Pressure Level: 122 dB, Maximum Speaker Loading: 4 Ohm
Wire Splice Terminal, 26-22AWG, Gel Filled
Lead Acid Battery
Sealed Lead Acid Battery; 12V; 1.3AH Capacity
ELK PRODUCTS COMPACT RELAY, NOMINAL OPERATING VOLTAGE: 12 VDC, CURRENT DRAW: 30 MA, PULL-IN VOLTAGE: 9 VDC, CONTACT RATING: 7 A AT 30 VDC, 10 A AT 125 VAC, SIZE: (W X H) 1.1 X 1.55
ELK Products 15 W Sirens, Operating Voltage: 6-12 VDC, Capacity: 500 mAh, Sound Pressure Level: 110 dB, Dimensions: (W x H x D) 5.25 x 5.25 x 6 , Features: 8 Ohm weatherproof indoor/outdoor speaker for sound and security
Lead Acid Battery
Transformer; Power Rating: 45Va; Secondary Voltages: -; Current Rating: -; Isolation Transformer Primary Voltages: 1...
Screw 18-8AWG Direct Mount Flat Base White Polypropylene Housing 100 Per Pkg
ELK PRODUCTS BATTERY LIFETESTER, OPERATING VOLTAGE: 12.3 V-14 VDC, MAXIMUM CURRENT DRAW: 1.1 A, LEAD SIZE: 12 , ENCLOSURE DIMENSION: (W X H X D) 4.4 X 3 X 1.15 , FEATURES: TEMPERATURE COMPENSATED FOR ALL ENVIRONMENTS, REPLACEABLE
ELK-129 COMPUTER INTERFACE
ELK Products Delay Timer, Time Range: 1 sec to 60 min, Contact Rating: 7 A at 30 VDC, Trigger Voltage: 4-27 VDC, Input Trigger Current: 1.2 mA, Current Draw: 40 mA, Size: (W x H x D) 3 x 2.2 x 1
Connector; Banana Plug; 15 A; Brass; Berrilium Copper Spring; Nickel Plated
Siren Transducer; Product Range:-; Height:6.5; Input Current:500Ma; Length:5.25; Sound Level Spl:110Dba; Supply Voltage:14V; Width:5.25 Rohs Compliant: Yes
Data Line Surge Suppressor; Product Range:-; Suppressor Type:-; No. of Outlets:-; Outlet Type:-; Voltage Rating:-; Output Current:-; Peak Surge Current:-; Response Time:-; Plug Type:-; Series:-
BEAN TERMINAL CONNECTOR YLW W/OUT GEL/500PCS