ELK Products 12180 technical specifications.
| Height | 3inch |
| Length | 7.25inch |
| Mount | Sealed |
| Weight | 13.276lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for ELK Products 12180 to view detailed technical specifications.
No datasheet is available for this part.