ELK Products 1250 technical specifications.
| Height | 3inch |
| Length | 4.25inch |
| Mount | Sealed |
| Weight | 3.546lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for ELK Products 1250 to view detailed technical specifications.
No datasheet is available for this part.